Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB572IQ2T

DigiKey Part Number
497-16263-2-ND - Tape & Reel (TR)
497-16263-1-ND - Cut Tape (CT)
497-16263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB572IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSB572IQ2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
380µA (x2 Channels)
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2.2 MHz
Package / Case
8-WDFN Exposed Pad
Current - Input Bias
8 nA
Supplier Device Package
8-DFN (3x3)
Voltage - Input Offset
1.5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,43900 Kč214,39 Kč
2519,41880 Kč485,47 Kč
10017,21420 Kč1 721,42 Kč
25016,16092 Kč4 040,23 Kč
50015,52550 Kč7 762,75 Kč
1 00015,30838 Kč15 308,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,35703 Kč43 071,09 Kč
6 00014,04108 Kč84 246,48 Kč
9 00013,88290 Kč124 946,10 Kč
15 00013,70761 Kč205 614,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč