TS972IST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 760
Unit Price: 250,92000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 170,91202 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 324,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 037
Unit Price: 373,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 153,03770 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: 316,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 218,69678 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 045
Unit Price: 110,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 434
Unit Price: 20,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 106
Unit Price: 19,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,16239 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 070
Unit Price: 24,21000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS972IST

DigiKey Part Number
497-10819-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS972IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS972IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,98542 Kč63 941,68 Kč
8 00015,66628 Kč125 330,24 Kč
12 00015,50641 Kč186 076,92 Kč
Manufacturers Standard Package
Unit Price without VAT:15,98542 Kč
Unit Price with VAT:19,34236 Kč