CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2725AIDGKT

DigiKey Part Number
296-16768-2-ND - Tape & Reel (TR)
296-16768-1-ND - Cut Tape (CT)
296-16768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2725AIDGKT
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2725AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1.5 mV
Current - Supply
4.3mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,51000 Kč110,51 Kč
1084,28400 Kč842,84 Kč
2577,75040 Kč1 943,76 Kč
10070,56590 Kč7 056,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25067,13772 Kč16 784,43 Kč
50065,07228 Kč32 536,14 Kč
75064,03747 Kč48 028,10 Kč
1 25062,89134 Kč78 614,18 Kč
1 75062,22163 Kč108 887,85 Kč
2 50061,57731 Kč153 943,27 Kč
Manufacturers Standard Package
Unit Price without VAT:110,51000 Kč
Unit Price with VAT:133,71710 Kč

Other Suppliers on DigiKey

27 750In Stock
Ships from Rochester Electronics, LLC