Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX407ESA+T

DigiKey Part Number
175-MAX407ESA+TTR-ND - Tape & Reel (TR)
175-MAX407ESA+TCT-ND - Cut Tape (CT)
175-MAX407ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX407ESA+T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX407ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
600 µA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.005V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500271,68943 Kč679 223,58 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1435,92000 Kč435,92 Kč
10347,97900 Kč3 479,79 Kč
25326,00640 Kč8 150,16 Kč
100305,84850 Kč30 584,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1423,11000 Kč423,11 Kč
10337,83700 Kč3 378,37 Kč
25316,51560 Kč7 912,89 Kč
100307,84750 Kč30 784,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:423,11000 Kč
Unit Price with VAT:511,96310 Kč