
TS954IYDT | |
|---|---|
DigiKey Part Number | 497-TS954IYDTTR-ND - Tape & Reel (TR) 497-TS954IYDTCT-ND - Cut Tape (CT) 497-TS954IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS954IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS954IYDT Models |
Category | Current - Supply 950µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 35 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 6 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS954IDT | STMicroelectronics | 10 751 | 497-15621-1-ND | 53,96000 Kč | Similar |
| LM6584MA/NOPB | Texas Instruments | 425 | 296-39771-5-ND | 79,58000 Kč | Similar |
| LMC6494BEM/NOPB | Texas Instruments | 847 | LMC6494BEM/NOPB-ND | 140,90000 Kč | Similar |
| LMP7704MA/NOPB | Rochester Electronics, LLC | 7 879 | 2156-LMP7704MA/NOPB-ND | 149,09000 Kč | Similar |
| LMP7704MAX/NOPB | Texas Instruments | 211 358 | 296-35344-1-ND | 131,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 37,23360 Kč | 930,84 Kč |
| 100 | 33,37210 Kč | 3 337,21 Kč |
| 250 | 31,53312 Kč | 7 883,28 Kč |
| 500 | 30,76794 Kč | 15 383,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,31612 Kč | 65 790,30 Kč |
| 5 000 | 25,77274 Kč | 128 863,70 Kč |
| 7 500 | 25,50075 Kč | 191 255,62 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





