
LMP7704MA/NOPB | |
|---|---|
DigiKey Part Number | LMP7704MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7704MA/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7704MA/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 2.9mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 86 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,83800 Kč | 1 148,38 Kč |
| 55 | 100,48491 Kč | 5 526,67 Kč |
| 110 | 96,34836 Kč | 10 598,32 Kč |
| 275 | 91,98422 Kč | 25 295,66 Kč |
| 550 | 89,35336 Kč | 49 144,35 Kč |
| 1 045 | 87,33420 Kč | 91 264,24 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |






