Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS861ILT

DigiKey Part Number
497-6777-2-ND - Tape & Reel (TR)
497-6777-1-ND - Cut Tape (CT)
497-6777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS861ILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS861ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
300pA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
16µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR
Part Status
Active
Propagation Delay (Max)
2µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV7239M5/NOPBTexas Instruments268LMV7239M5/NOPBCT-ND54,59000 KčSimilar
LPV7215MF/NOPBTexas Instruments1 830LPV7215MF/NOPBCT-ND43,68000 KčSimilar
In-Stock: 2 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,94500 Kč169,45 Kč
2515,31160 Kč382,79 Kč
10013,50800 Kč1 350,80 Kč
25012,65004 Kč3 162,51 Kč
50012,13306 Kč6 066,53 Kč
1 00011,84350 Kč11 843,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,05300 Kč30 159,00 Kč
6 0009,81695 Kč58 901,70 Kč
9 0009,69884 Kč87 289,56 Kč
15 0009,56789 Kč143 518,35 Kč
21 0009,49141 Kč199 319,61 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč