
TS822AILT | |
|---|---|
DigiKey Part Number | 497-8125-2-ND - Tape & Reel (TR) 497-8125-1-ND - Cut Tape (CT) 497-8125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS822AILT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS822AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 Kč | 21,45 Kč |
| 10 | 15,49800 Kč | 154,98 Kč |
| 25 | 13,98960 Kč | 349,74 Kč |
| 100 | 12,33550 Kč | 1 233,55 Kč |
| 250 | 11,54480 Kč | 2 886,20 Kč |
| 500 | 11,06864 Kč | 5 534,32 Kč |
| 1 000 | 10,67642 Kč | 10 676,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,19212 Kč | 30 576,36 Kč |
| 6 000 | 9,95511 Kč | 59 730,66 Kč |
| 9 000 | 9,83637 Kč | 88 527,33 Kč |
| 15 000 | 9,70488 Kč | 145 573,20 Kč |
| 21 000 | 9,62801 Kč | 202 188,21 Kč |
| Unit Price without VAT: | 21,45000 Kč |
|---|---|
| Unit Price with VAT: | 25,95450 Kč |




