Charger IC Lithium Ion 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX745EAP+T

DigiKey Part Number
MAX745EAP+TTR-ND - Tape & Reel (TR)
MAX745EAP+TCT-ND - Cut Tape (CT)
MAX745EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX745EAP+T
Description
IC BATT CHG LI-ION 1-4CEL 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX745EAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1370,19000 Kč370,19 Kč
10293,93000 Kč2 939,30 Kč
25274,88920 Kč6 872,23 Kč
100255,73040 Kč25 573,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000228,95065 Kč457 901,30 Kč
Manufacturers Standard Package
Unit Price without VAT:370,19000 Kč
Unit Price with VAT:447,92990 Kč