Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7221BILT

DigiKey Part Number
497-8122-2-ND - Tape & Reel (TR)
497-8122-1-ND - Cut Tape (CT)
497-8122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7221BILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS7221BILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
300pA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
16µA
Part Status
Active
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC7221AIM5X/NOPBTexas Instruments2 650LMC7221AIM5X/NOPBCT-ND32,34000 KčSimilar
LMC7221BIM5/NOPBTexas Instruments6 405LMC7221BIM5/NOPBCT-ND34,23000 KčSimilar
LMC7221BIM5X/NOPBTexas Instruments2 429LMC7221BIM5X/NOPBCT-ND23,31000 KčSimilar
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,77700 Kč167,77 Kč
2515,15200 Kč378,80 Kč
10013,37150 Kč1 337,15 Kč
25012,52152 Kč3 130,38 Kč
50012,00834 Kč6 004,17 Kč
1 00011,71667 Kč11 716,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,03522 Kč30 105,66 Kč
6 0009,79956 Kč58 797,36 Kč
9 0009,68157 Kč87 134,13 Kč
15 0009,55086 Kč143 262,90 Kč
21 0009,47446 Kč198 963,66 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč