
TS482IST | |
|---|---|
DigiKey Part Number | 497-8110-2-ND - Tape & Reel (TR) 497-8110-1-ND - Cut Tape (CT) 497-8110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS482IST |
Description | IC AMP AB STEREO 107MW 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS482IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 107mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MiniSO | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,10400 Kč | 121,04 Kč |
| 25 | 10,88720 Kč | 272,18 Kč |
| 100 | 9,55460 Kč | 955,46 Kč |
| 250 | 8,91764 Kč | 2 229,41 Kč |
| 500 | 8,53282 Kč | 4 266,41 Kč |
| 1 000 | 8,21666 Kč | 8 216,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,74453 Kč | 26 978,12 Kč |
| 8 000 | 6,58707 Kč | 52 696,56 Kč |
| 12 000 | 6,50819 Kč | 78 098,28 Kč |
| 20 000 | 6,42083 Kč | 128 416,60 Kč |
| 28 000 | 6,36976 Kč | 178 353,28 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |











