


TS4040DILT-2.5 | |
|---|---|
DigiKey Part Number | 497-8193-2-ND - Tape & Reel (TR) 497-8193-1-ND - Cut Tape (CT) 497-8193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4040DILT-2.5 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4040DILT-2.5 Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2 733 | ADR5041WARTZ-R7CT-ND | 37,96000 Kč | Similar |
| LM4040A25IDBZR | Texas Instruments | 5 797 | 296-20859-1-ND | 88,22000 Kč | Similar |
| LM4040B25FTA | Diodes Incorporated | 17 565 | LM4040B25FTADICT-ND | 17,52000 Kč | Similar |
| LM4040B25IDBZT | Texas Instruments | 65 525 | 296-32109-1-ND | 61,11000 Kč | Similar |
| LM4040C25FTA | Diodes Incorporated | 225 480 | LM4040C25FCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 100 | 7,22020 Kč | 722,02 Kč |
| 250 | 6,71632 Kč | 1 679,08 Kč |
| 500 | 6,41264 Kč | 3 206,32 Kč |
| 1 000 | 6,16280 Kč | 6 162,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85386 Kč | 17 561,58 Kč |
| 6 000 | 5,70273 Kč | 34 216,38 Kč |
| 9 000 | 5,62702 Kč | 50 643,18 Kč |
| 15 000 | 5,54314 Kč | 83 147,10 Kč |
| 21 000 | 5,49412 Kč | 115 376,52 Kč |
| 30 000 | 5,44700 Kč | 163 410,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

