
TS339CDT | |
|---|---|
DigiKey Part Number | 497-8095-2-ND - Tape & Reel (TR) 497-8095-1-ND - Cut Tape (CT) 497-8095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS339CDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS339CDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 75dB CMRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339CD | Rochester Electronics, LLC | 378 | 2156-TLC339CD-ND | 36,96000 Kč | Similar |
| TLC354CD | Rochester Electronics, LLC | 7 868 | 2156-TLC354CD-ND | 41,57605 Kč | Similar |
| TLC354ID | Rochester Electronics, LLC | 6 458 | 2156-TLC354ID-ND | 65,51000 Kč | Similar |
| TLC3704CD | Texas Instruments | 11 017 | 296-10302-5-ND | 39,69000 Kč | Similar |
| TLC3704CDR | Texas Instruments | 3 029 | 296-31964-1-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 100 | 8,80450 Kč | 880,45 Kč |
| 250 | 8,20768 Kč | 2 051,92 Kč |
| 500 | 7,84822 Kč | 3 924,11 Kč |
| 1 000 | 7,55172 Kč | 7 551,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,23902 Kč | 18 097,55 Kč |
| 5 000 | 7,05041 Kč | 35 252,05 Kč |
| 7 500 | 6,95605 Kč | 52 170,38 Kč |
| 12 500 | 6,85143 Kč | 85 642,88 Kč |
| 17 500 | 6,79031 Kč | 118 830,43 Kč |
| 25 000 | 6,73149 Kč | 168 287,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


