
TLC339CD | |
|---|---|
DigiKey Part Number | 296-TLC339CD-ND |
Manufacturer | |
Manufacturer Product Number | TLC339CD |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CD Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339CDR | Texas Instruments | 27 375 | 296-31962-1-ND | 31,29000 Kč | Parametric Equivalent |
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | 15,75000 Kč | Similar |
| TLC339CD | Rochester Electronics, LLC | 378 | 2156-TLC339CD-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 50 | 23,10620 Kč | 1 155,31 Kč |
| 100 | 21,88410 Kč | 2 188,41 Kč |
| 250 | 20,59316 Kč | 5 148,29 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

