
TLC3704CD | |
|---|---|
DigiKey Part Number | 296-10302-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704CD |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704CD Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3704CDR | Texas Instruments | 3 029 | 296-31964-1-ND | 1,39000 Kč | Parametric Equivalent |
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | 0,64000 Kč | Similar |
| TS339IDT | STMicroelectronics | 2 860 | 497-2264-1-ND | 1,00000 Kč | Similar |
| TS3704CDT | STMicroelectronics | 10 941 | 497-4063-1-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 50 | 24,97500 Kč | 1 248,75 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 21,46122 Kč | 10 730,61 Kč |
| 1 000 | 20,77752 Kč | 20 777,52 Kč |
| 2 500 | 20,05569 Kč | 50 139,22 Kč |
| 5 000 | 19,62066 Kč | 98 103,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

