
TS274CDT | |
|---|---|
DigiKey Part Number | 497-TS274CDTTR-ND - Tape & Reel (TR) 497-TS274CDTCT-ND - Cut Tape (CT) 497-TS274CDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS274CDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS274CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,53080 Kč | 363,27 Kč |
| 100 | 12,81510 Kč | 1 281,51 Kč |
| 250 | 11,99740 Kč | 2 999,35 Kč |
| 500 | 11,50480 Kč | 5 752,40 Kč |
| 1 000 | 11,09954 Kč | 11 099,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,39498 Kč | 15 987,45 Kč |
| 5 000 | 6,22566 Kč | 31 128,30 Kč |
| 7 500 | 6,14082 Kč | 46 056,15 Kč |
| 12 500 | 6,04684 Kč | 75 585,50 Kč |
| 17 500 | 5,99192 Kč | 104 858,60 Kč |
| 25 000 | 5,93909 Kč | 148 477,25 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





