
TS1872IYPT | |
|---|---|
DigiKey Part Number | 497-11016-2-ND - Tape & Reel (TR) 497-11016-1-ND - Cut Tape (CT) 497-11016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1872IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS1872IYPT Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 651 | 505-AD8532ARUZ-ND | 36,12000 Kč | Similar |
| AD8532ARUZ-REEL | Analog Devices Inc. | 2 309 | 505-AD8532ARUZ-REELCT-ND | 36,12000 Kč | Similar |
| AZV832MMTR-G1 | Diodes Incorporated | 9 754 | AZV832MMTR-G1DICT-ND | 11,76000 Kč | Similar |
| NCS20062DTBR2G | onsemi | 2 472 | 488-NCS20062DTBR2GCT-ND | 14,91000 Kč | Similar |
| NCV20062DTBR2G | onsemi | 5 000 | 488-NCV20062DTBR2GCT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 31,68160 Kč | 792,04 Kč |
| 100 | 28,32210 Kč | 2 832,21 Kč |
| 250 | 26,71868 Kč | 6 679,67 Kč |
| 500 | 25,75278 Kč | 12 876,39 Kč |
| 1 000 | 24,95738 Kč | 24 957,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,59931 Kč | 62 397,24 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

