Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8532ARUZ-REEL

DigiKey Part Number
505-AD8532ARUZ-REELTR-ND - Tape & Reel (TR)
505-AD8532ARUZ-REELCT-ND - Cut Tape (CT)
505-AD8532ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8532ARUZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8532ARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 mV
Mfr
Current - Supply
750µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
250 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV358IPTSTMicroelectronics36 341497-4946-1-ND12,18000 KčSimilar
MCP6022-E/STMicrochip Technology109MCP6022-E/ST-ND37,80000 KčSimilar
MCP6022-I/STMicrochip Technology301MCP6022-I/ST-ND37,80000 KčSimilar
MCP6022T-E/STMicrochip Technology4 449MCP6022T-E/STCT-ND37,80000 KčSimilar
TS1872IYPTSTMicroelectronics6497-11016-1-ND47,04000 KčSimilar
In-Stock: 2 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,08885 Kč45 222,12 Kč
5 00017,68909 Kč88 445,45 Kč
7 50017,48890 Kč131 166,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč