
TN1515-600B-TR | |
|---|---|
DigiKey Part Number | 497-5171-2-ND - Tape & Reel (TR) 497-5171-1-ND - Cut Tape (CT) 497-5171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1515-600B-TR |
Description | SCR 600V 15A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 15 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1515-600B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 9.5 A | |
Current - On State (It (RMS)) (Max) | 15 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A, 165A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 100 | 16,33010 Kč | 1 633,01 Kč |
| 500 | 12,91418 Kč | 6 457,09 Kč |
| 1 000 | 11,84518 Kč | 11 845,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,62600 Kč | 26 565,00 Kč |
| 5 000 | 9,89128 Kč | 49 456,40 Kč |
| 7 500 | 9,67745 Kč | 72 580,88 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











