Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SZMM3Z3V6T1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z3V6T1GTR-ND - Tape & Reel (TR) 488-SZMM3Z3V6T1GCT-ND - Cut Tape (CT) 488-SZMM3Z3V6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V6T1G |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z3V6T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V6T1G | onsemi | 0 | MM3Z3V6T1GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| BZT52C3V6S-7-F | Diodes Incorporated | 42 016 | BZT52C3V6S-FDICT-ND | 5,25000 Kč | Direct |
| CMDZ3L6 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ3L6TRPBFREETR-ND | 0,00000 Kč | Similar |
| CMDZ5227B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5227BTRPBFREETR-ND | 0,00000 Kč | Similar |
| PZU3.6BA,115 | Nexperia USA Inc. | 1 544 | 1727-8210-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













