Direct



TN1205H-6G-TR | |
|---|---|
DigiKey Part Number | 497-11319-2-ND - Tape & Reel (TR) 497-11319-1-ND - Cut Tape (CT) 497-11319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1205H-6G-TR |
Description | SCR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1205H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 100 | 12,03610 Kč | 1 203,61 Kč |
| 500 | 9,40080 Kč | 4 700,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,55270 Kč | 8 552,70 Kč |
| 2 000 | 7,83929 Kč | 15 678,58 Kč |
| 3 000 | 7,47578 Kč | 22 427,34 Kč |
| 5 000 | 7,06721 Kč | 35 336,05 Kč |
| 7 000 | 6,82528 Kč | 47 776,96 Kč |
| 10 000 | 6,59022 Kč | 65 902,20 Kč |
| 25 000 | 6,55400 Kč | 163 850,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


