Diode 30 V 200mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMBAT42FILM

DigiKey Part Number
497-3272-2-ND - Tape & Reel (TR)
497-3272-1-ND - Cut Tape (CT)
497-3272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMMBAT42FILM
Description
DIODE SCHOTT 30V 200MA MINI MELF
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
TMMBAT42FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07460 Kč207,46 Kč
5001,52152 Kč760,76 Kč
1 0001,34177 Kč1 341,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,14649 Kč2 866,22 Kč
5 0001,02550 Kč5 127,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč