
LL42-GS08 | |
|---|---|
DigiKey Part Number | LL42-GS08GITR-ND - Tape & Reel (TR) LL42-GS08GICT-ND - Cut Tape (CT) LL42-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL42-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL42-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 500 | 2,55462 Kč | 1 277,31 Kč |
| 1 000 | 2,27051 Kč | 2 270,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,96214 Kč | 4 905,35 Kč |
| 5 000 | 1,77114 Kč | 8 855,70 Kč |
| 7 500 | 1,67374 Kč | 12 553,05 Kč |
| 12 500 | 1,56425 Kč | 19 553,12 Kč |
| 17 500 | 1,49938 Kč | 26 239,15 Kč |
| 25 000 | 1,43631 Kč | 35 907,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

