Upgrade
Upgrade

LL43-GS08 | |
|---|---|
DigiKey Part Number | LL43-GS08GITR-ND - Tape & Reel (TR) LL43-GS08GICT-ND - Cut Tape (CT) LL43-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL43-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL43-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 500 | 2,05192 Kč | 1 025,96 Kč |
| 1 000 | 1,81738 Kč | 1 817,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,56292 Kč | 3 907,30 Kč |
| 5 000 | 1,40531 Kč | 7 026,55 Kč |
| 7 500 | 1,32489 Kč | 9 936,67 Kč |
| 12 500 | 1,23445 Kč | 15 430,62 Kč |
| 17 500 | 1,18087 Kč | 20 665,23 Kč |
| 25 000 | 1,12877 Kč | 28 219,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |














