
TL431CZ | |
|---|---|
DigiKey Part Number | 497-13128-ND |
Manufacturer | |
Manufacturer Product Number | TL431CZ |
Description | IC VREF SHUNT ADJ 2.21% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 25 | 3,56160 Kč | 89,04 Kč |
| 100 | 3,05650 Kč | 305,65 Kč |
| 250 | 2,81480 Kč | 703,70 Kč |
| 500 | 2,66998 Kč | 1 334,99 Kč |
| 1 000 | 2,55021 Kč | 2 550,21 Kč |
| 2 500 | 2,42403 Kč | 6 060,08 Kč |
| 5 000 | 2,34796 Kč | 11 739,80 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |









