
TL431AICT | |
|---|---|
DigiKey Part Number | 497-12010-2-ND - Tape & Reel (TR) 497-12010-1-ND - Cut Tape (CT) 497-12010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AICT |
Description | IC VREF SHUNT ADJ 1% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 100 | 4,27310 Kč | 427,31 Kč |
| 250 | 3,95268 Kč | 988,17 Kč |
| 500 | 3,75864 Kč | 1 879,32 Kč |
| 1 000 | 3,59948 Kč | 3 599,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40273 Kč | 10 208,19 Kč |
| 6 000 | 3,30645 Kč | 19 838,70 Kč |
| 9 000 | 3,25824 Kč | 29 324,16 Kč |
| 15 000 | 3,20480 Kč | 48 072,00 Kč |
| 21 000 | 3,17357 Kč | 66 644,97 Kč |
| 30 000 | 3,14352 Kč | 94 305,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











