


STM32G484VEH6 | |
|---|---|
DigiKey Part Number | 497-STM32G484VEH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G484VEH6 |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x12b SAR; D/A 7x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 100-TFBGA (8x8) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 86 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,06000 Kč | 211,06 Kč |
| 10 | 164,42500 Kč | 1 644,25 Kč |
| 25 | 152,79560 Kč | 3 819,89 Kč |
| 100 | 140,01550 Kč | 14 001,55 Kč |
| 250 | 133,92316 Kč | 33 480,79 Kč |
| 500 | 130,25052 Kč | 65 125,26 Kč |
| Unit Price without VAT: | 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 255,38260 Kč |



