
TL071IDT | |
|---|---|
DigiKey Part Number | 497-2199-2-ND - Tape & Reel (TR) 497-2199-1-ND - Cut Tape (CT) 497-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071IDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071IDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071CDR | Texas Instruments | 12 878 | 296-14994-1-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,74240 Kč | 268,56 Kč |
| 100 | 9,41550 Kč | 941,55 Kč |
| 250 | 8,78472 Kč | 2 196,18 Kč |
| 500 | 8,40340 Kč | 4 201,70 Kč |
| 1 000 | 8,08969 Kč | 8 089,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,54802 Kč | 18 870,05 Kč |
| 5 000 | 7,35287 Kč | 36 764,35 Kč |
| 7 500 | 7,25515 Kč | 54 413,62 Kč |
| 12 500 | 7,14691 Kč | 89 336,38 Kč |
| 17 500 | 7,08360 Kč | 123 963,00 Kč |
| 25 000 | 7,02276 Kč | 175 569,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |








