
T405-600B-TR | |
|---|---|
DigiKey Part Number | 497-2505-2-ND - Tape & Reel (TR) 497-2505-1-ND - Cut Tape (CT) 497-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T405-600B-TR |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T405-600B-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 100 | 9,99290 Kč | 999,29 Kč |
| 500 | 7,73272 Kč | 3 866,36 Kč |
| 1 000 | 7,00514 Kč | 7 005,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,21692 Kč | 15 542,30 Kč |
| 5 000 | 5,72968 Kč | 28 648,40 Kč |
| 7 500 | 5,48143 Kč | 41 110,72 Kč |
| 12 500 | 5,20253 Kč | 65 031,63 Kč |
| 17 500 | 5,03740 Kč | 88 154,50 Kč |
| 25 000 | 4,87694 Kč | 121 923,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






