470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D471KTR

DigiKey Part Number
118-MOV-10D471KTR-ND - Tape & Reel (TR)
118-MOV-10D471KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D471KTR
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D471KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,17900 Kč41,79 Kč
253,71240 Kč92,81 Kč
1003,18330 Kč318,33 Kč
2502,93132 Kč732,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,77930 Kč1 389,65 Kč
1 0002,65478 Kč2 654,78 Kč
1 5002,59227 Kč3 888,41 Kč
2 5002,52304 Kč6 307,60 Kč
3 5002,48256 Kč8 688,96 Kč
5 0002,44362 Kč12 218,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč