
2N6073BG | |
|---|---|
DigiKey Part Number | 2N6073BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6073BG |
Description | TRIAC SENS GATE 400V 4A TO225AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-225AA |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Box | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-225AA, TO-126-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-225AA |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,48000 Kč | 204,80 Kč |
| 100 | 13,72290 Kč | 1 372,29 Kč |
| 500 | 10,82568 Kč | 5 412,84 Kč |
| 1 000 | 9,89343 Kč | 9 893,43 Kč |
| 2 500 | 8,88703 Kč | 22 217,57 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |



