
BTA16-800BRG | |
|---|---|
DigiKey Part Number | 497-2408-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-800BRG |
Description | TRIAC 800V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-800BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tray | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 50 | 19,99620 Kč | 999,81 Kč |
| 100 | 17,87940 Kč | 1 787,94 Kč |
| 500 | 14,16840 Kč | 7 084,20 Kč |
| 1 000 | 12,97462 Kč | 12 974,62 Kč |
| 2 000 | 11,97043 Kč | 23 940,86 Kč |
| 5 000 | 10,88415 Kč | 54 420,75 Kč |
| 10 000 | 10,22441 Kč | 102 244,10 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |




