
STTH4R02UY | |
|---|---|
DigiKey Part Number | 497-11105-2-ND - Tape & Reel (TR) 497-11105-1-ND - Cut Tape (CT) 497-11105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02UY |
Description | DIODE STANDARD 200V 4A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02UY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,98650 Kč | 598,65 Kč |
| 500 | 4,53892 Kč | 2 269,46 Kč |
| 1 000 | 4,07214 Kč | 4 072,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,56605 Kč | 8 915,12 Kč |
| 5 000 | 3,25297 Kč | 16 264,85 Kč |
| 7 500 | 3,09343 Kč | 23 200,73 Kč |
| 12 500 | 2,91407 Kč | 36 425,88 Kč |
| 17 500 | 2,80788 Kč | 49 137,90 Kč |
| 25 000 | 2,70465 Kč | 67 616,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










