
STTH30R02DJF-TR | |
|---|---|
DigiKey Part Number | 497-12869-2-ND - Tape & Reel (TR) 497-12869-1-ND - Cut Tape (CT) 497-12869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30R02DJF-TR |
Description | DIODE STD 200V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R02DJF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 100 | 25,67220 Kč | 2 567,22 Kč |
| 500 | 20,92114 Kč | 10 460,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,09237 Kč | 51 277,11 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











