
STTH2R06U | |
|---|---|
DigiKey Part Number | 497-3776-2-ND - Tape & Reel (TR) 497-3776-1-ND - Cut Tape (CT) 497-3776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R06U |
Description | DIODE STANDARD 600V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R06U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,12080 Kč | 5 302,00 Kč |
| 5 000 | 2,09980 Kč | 10 499,00 Kč |
| 7 500 | 2,06060 Kč | 15 454,50 Kč |
| 12 500 | 1,98085 Kč | 24 760,62 Kč |
| 17 500 | 1,81370 Kč | 31 739,75 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



