


STTH2L06 | |
|---|---|
DigiKey Part Number | 497-3548-1-ND - Cut Tape (CT) 497-3548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH2L06 |
Description | DIODE STANDARD 600V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH2L06 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2L06A | STMicroelectronics | 9 776 | 497-3549-1-ND | 0,56000 $ | MFR Recommended |
| STTH2L06 | STMicroelectronics | 7 824 | 497-3548-1-ND | 0,48000 $ | Parametric Equivalent |
| 1N4005RLG | onsemi | 231 092 | 1N4005RLGOSCT-ND | 0,24000 $ | Similar |
| 1N6622 | Microchip Technology | 65 | 1N6622-ND | 12,43000 $ | Similar |
| EGP20J | onsemi | 5 332 | EGP20JCT-ND | 1,09000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 $ | 0,48 $ |
| 10 | 0,29700 $ | 2,97 $ |
| 100 | 0,18770 $ | 18,77 $ |
| 500 | 0,14026 $ | 70,13 $ |
| 1 000 | 0,12494 $ | 124,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11203 $ | 224,06 $ |
| 4 000 | 0,10115 $ | 404,60 $ |
| 6 000 | 0,09560 $ | 573,60 $ |
| Unit Price without VAT: | 0,48000 $ |
|---|---|
| Unit Price with VAT: | 0,58080 $ |



