
STTH208UFY | |
|---|---|
DigiKey Part Number | 497-14815-2-ND - Tape & Reel (TR) 497-14815-1-ND - Cut Tape (CT) 497-14815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH208UFY |
Description | DIODE STANDARD 800V 2A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STTH208UFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 100 | 9,36090 Kč | 936,09 Kč |
| 500 | 7,23970 Kč | 3 619,85 Kč |
| 1 000 | 6,35798 Kč | 6 357,98 Kč |
| 2 000 | 5,98128 Kč | 11 962,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,36331 Kč | 26 816,55 Kč |
| 10 000 | 5,14659 Kč | 51 465,90 Kč |
| 15 000 | 4,73768 Kč | 71 065,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










