Diode 600 V 2A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2L06UFY

DigiKey Part Number
497-15326-2-ND - Tape & Reel (TR)
497-15326-1-ND - Cut Tape (CT)
497-15326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2L06UFY
Description
DIODE STANDARD 600V 2A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STTH2L06UFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,74164 Kč23 708,20 Kč
10 0004,50827 Kč45 082,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč