
STTH1202D | |
|---|---|
DigiKey Part Number | 497-7577-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1202D |
Description | DIODE STANDARD 200V 12A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH1202D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 50 | 9,11460 Kč | 455,73 Kč |
| 100 | 9,00940 Kč | 900,94 Kč |
| 500 | 8,42378 Kč | 4 211,89 Kč |
| 1 000 | 7,78934 Kč | 7 789,34 Kč |
| 2 000 | 7,26383 Kč | 14 527,66 Kč |
| 5 000 | 6,97546 Kč | 34 877,30 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |



