DSEI25-06A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG15I200PA

DigiKey Part Number
DPG15I200PA-ND
Manufacturer
Manufacturer Product Number
DPG15I200PA
Description
DIODE STANDARD 200V 15A TO220AC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
5022,06040 Kč1 103,02 Kč
10021,94250 Kč2 194,25 Kč
50020,91654 Kč10 458,27 Kč
1 00019,27506 Kč19 275,06 Kč
2 00018,90185 Kč37 803,70 Kč
5 00018,39244 Kč91 962,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč