Authentication Chip, IoT Secure Element 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSAFA110S8SPL02

DigiKey Part Number
497-STSAFA110S8SPL02TR-ND - Tape & Reel (TR)
497-STSAFA110S8SPL02CT-ND - Cut Tape (CT)
497-STSAFA110S8SPL02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSAFA110S8SPL02
Description
IC AUTHENTICATION CHIP/IOT 8-SO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Authentication Chip, IoT Secure Element 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STSAFA110S8SPL02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Authentication Chip, IoT Secure Element
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SO
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,75400 Kč377,54 Kč
2534,48720 Kč862,18 Kč
10030,89020 Kč3 089,02 Kč
25029,17464 Kč7 293,66 Kč
50028,14026 Kč14 070,13 Kč
1 00027,28879 Kč27 288,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,39020 Kč65 975,50 Kč
5 00025,84875 Kč129 243,75 Kč
7 50025,57755 Kč191 831,62 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč