Electronic Fuse Regulator 3.6A TSOT-23-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF05SGR

DigiKey Part Number
497-STEF05SGRTR-ND - Tape & Reel (TR)
497-STEF05SGRCT-ND - Cut Tape (CT)
497-STEF05SGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STEF05SGR
Description
IC ELECTRONIC FUSE TSOT23-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3.6A TSOT-23-8L
Datasheet
 Datasheet
EDA/CAD Models
STEF05SGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.6A
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Function
Electronic Fuse
Supplier Device Package
TSOT-23-8L
Voltage - Input
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,06483 Kč30 194,49 Kč
6 0009,82864 Kč58 971,84 Kč
9 0009,71029 Kč87 392,61 Kč
15 0009,57926 Kč143 688,90 Kč
21 0009,50268 Kč199 556,28 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85040 Kč346,26 Kč
10012,19980 Kč1 219,98 Kč
25011,41284 Kč2 853,21 Kč
50010,93828 Kč5 469,14 Kč
1 00010,63087 Kč10 630,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,56700 Kč165,67 Kč
2514,96720 Kč374,18 Kč
10013,19930 Kč1 319,93 Kč
25012,35776 Kč3 089,44 Kč
50011,85002 Kč5 925,01 Kč
1 00011,55604 Kč11 556,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč