Authentication Chip 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSAFA110S8OCD03

DigiKey Part Number
497-STSAFA110S8OCD03TR-ND - Tape & Reel (TR)
497-STSAFA110S8OCD03CT-ND - Cut Tape (CT)
497-STSAFA110S8OCD03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSAFA110S8OCD03
Description
IC AUTHENTICATION CHIP 8-SO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1035,59200 Kč355,92 Kč
2532,47120 Kč811,78 Kč
10029,03390 Kč2 903,39 Kč
25027,39484 Kč6 848,71 Kč
50026,40750 Kč13 203,75 Kč
1 00026,30545 Kč26 305,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,73564 Kč61 839,10 Kč
5 00024,21830 Kč121 091,50 Kč
7 50023,95919 Kč179 693,92 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč