Similar
Similar

STS5N15F4 | |
|---|---|
DigiKey Part Number | 497-10106-2-ND - Tape & Reel (TR) 497-10106-1-ND - Cut Tape (CT) 497-10106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS5N15F4 |
Description | MOSFET N-CH 150V 5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5N15F4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2710 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS2582 | onsemi | 1 596 | FDS2582CT-ND | 6,79000 Kč | Similar |
| FDS86242 | onsemi | 0 | FDS86242CT-ND | 4,49000 Kč | Similar |
| FDS86252 | onsemi | 544 | FDS86252CT-ND | 5,90000 Kč | Similar |
| IRF7451TRPBF | Infineon Technologies | 9 286 | IRF7451PBFCT-ND | 5,90000 Kč | Similar |
| SI4488DY-T1-E3 | Vishay Siliconix | 5 802 | SI4488DY-T1-E3CT-ND | 11,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,35846 Kč | 43 396,15 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




