1/1 Transceiver Half RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR485ELVQT

DigiKey Part Number
497-STR485ELVQTTR-ND - Tape & Reel (TR)
497-STR485ELVQTCT-ND - Cut Tape (CT)
497-STR485ELVQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR485ELVQT
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STR485ELVQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
STMicroelectronics
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-VFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1035,10000 Kč351,00 Kč
2532,02560 Kč800,64 Kč
10028,63670 Kč2 863,67 Kč
25027,02040 Kč6 755,10 Kč
50026,20034 Kč13 100,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,25439 Kč72 763,17 Kč
6 00023,76978 Kč142 618,68 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč