
STPSC5H12D | |
|---|---|
DigiKey Part Number | 497-17167-ND |
Manufacturer | |
Manufacturer Product Number | STPSC5H12D |
Description | DIODE SIL CARB 1200V 5A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC5H12D Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 450pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDP05120G1_T0_00001 | Panjit International Inc. | 1 925 | 3757-PCDP05120G1_T0_00001-ND | 81,47000 Kč | Similar |
| S4D05120A | SMC Diode Solutions | 519 | 1655-S4D05120A-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 76,39100 Kč | 763,91 Kč |
| 100 | 54,47300 Kč | 5 447,30 Kč |
| 500 | 45,12722 Kč | 22 563,61 Kč |
| 1 000 | 42,12682 Kč | 42 126,82 Kč |
| 2 000 | 39,60559 Kč | 79 211,18 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |



