
VS-4C05ET12T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-4C05ET12T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-4C05ET12T-M3 |
Description | RECTIFIER, SILICON CARBIDE, 1200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 50 | 38,84220 Kč | 1 942,11 Kč |
| 100 | 35,11080 Kč | 3 511,08 Kč |
| 500 | 28,56652 Kč | 14 283,26 Kč |
| 1 000 | 26,46462 Kč | 26 464,62 Kč |
| 2 000 | 24,69754 Kč | 49 395,08 Kč |
| 5 000 | 22,90357 Kč | 114 517,85 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |

