Similar
Similar
Similar

STPSC4H065DI | |
|---|---|
DigiKey Part Number | 497-STPSC4H065DI-ND |
Manufacturer | |
Manufacturer Product Number | STPSC4H065DI |
Description | DIODE SIC 650V 4A TO220AC INS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STPSC4H065DI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC ins |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC04A065FP | Diodes Incorporated | 47 | 31-DSC04A065FP-ND | 46,83000 Kč | Similar |
| DSC04C065FP | Diodes Incorporated | 16 | 31-DSC04C065FP-ND | 43,26000 Kč | Similar |
| PCDP0465G1_T0_00001 | Panjit International Inc. | 1 986 | 3757-PCDP0465G1_T0_00001-ND | 45,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 50 | 29,07800 Kč | 1 453,90 Kč |
| 100 | 26,15300 Kč | 2 615,30 Kč |
| 500 | 21,02194 Kč | 10 510,97 Kč |
| 1 000 | 19,37233 Kč | 19 372,33 Kč |
| 2 000 | 17,98542 Kč | 35 970,84 Kč |
| 5 000 | 16,48549 Kč | 82 427,45 Kč |
| 10 000 | 15,89286 Kč | 158 928,60 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




