
DSC04A065FP | |
|---|---|
DigiKey Part Number | 31-DSC04A065FP-ND |
Manufacturer | |
Manufacturer Product Number | DSC04A065FP |
Description | DIODE SIL CARB 650V 4A ITO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 191pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 50 | 22,58540 Kč | 1 129,27 Kč |
| 100 | 20,22530 Kč | 2 022,53 Kč |
| 500 | 16,08488 Kč | 8 042,44 Kč |
| 1 000 | 14,75340 Kč | 14 753,40 Kč |
| 2 000 | 13,63369 Kč | 27 267,38 Kč |
| 5 000 | 12,42237 Kč | 62 111,85 Kč |
| 10 000 | 11,67434 Kč | 116 743,40 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

