Diode 650 V 4A Through Hole ITO-220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC04C065FP

DigiKey Part Number
31-DSC04C065FP-ND
Manufacturer
Manufacturer Product Number
DSC04C065FP
Description
DIODE SIL CARB 650V 4A ITO220AC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole ITO-220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
170 µA @ 650 V
Capacitance @ Vr, F
152pF @ 100mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 11 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
5020,74180 Kč1 037,09 Kč
10018,54960 Kč1 854,96 Kč
50014,70070 Kč7 350,35 Kč
1 00013,46224 Kč13 462,24 Kč
2 00012,42074 Kč24 841,48 Kč
5 00011,29411 Kč56 470,55 Kč
10 00010,59838 Kč105 983,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč